Part Details for MJE4343G by onsemi
Overview of MJE4343G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJE4343G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4463
|
Newark | Rf Transistor, Npn 160V 1Mhz To-218, Transistor Polarity:Npn, Collector Emitter Voltage Max:160V, Continuous Collector Current:16A, Power Dissipation:125W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MJE4343G Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $4.2700 | Buy Now |
DISTI #
MJE4343GOS-ND
|
DigiKey | TRANS NPN 160V 16A TO247-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4 In Stock |
|
$2.4058 / $4.9400 | Buy Now |
DISTI #
MJE4343G
|
Avnet Americas | Transistor GP BJT NPN 160V 16A 3-Pin SOT-93 Rail - Rail/Tube (Alt: MJE4343G) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 450362 Factory Stock |
|
$2.2897 / $2.7328 | Buy Now |
DISTI #
863-MJE4343G
|
Mouser Electronics | Bipolar Transistors - BJT 16A 160V 125W NPN RoHS: Compliant | 107 |
|
$2.6400 / $4.9400 | Buy Now |
DISTI #
70340254
|
RS | ON Semi MJE4343G NPN Bipolar Transistor, 16 A, 160 V, 3-Pin SOT-93 | ON Semiconductor MJE4343G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 / $2.2200 | RFQ |
|
Future Electronics | MJE Series 160 V 16 A Flange Mount NPN High Power Transistor SOT-93 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 30 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.5100 / $2.7600 | Buy Now |
|
Future Electronics | MJE Series 160 V 16 A Flange Mount NPN High Power Transistor SOT-93 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 30 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.5100 / $2.7600 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 16A, 160V, NPN, TO-247, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 362 |
|
$2.2900 / $2.6900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 74 |
|
$4.0525 / $4.3070 | Buy Now |
DISTI #
MJE4343G
|
Avnet Silica | Transistor GP BJT NPN 160V 16A 3-Pin SOT-93 Rail (Alt: MJE4343G) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MJE4343G
MJE4343G CAD Models
MJE4343G Part Data Attributes
|
MJE4343G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE4343G
onsemi
16 A, 160 V NPN Bipolar Power Transistor, TO-247, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 | |
Package Description | CASE 340D-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340L | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1 MHz |