Transistors
MJE3055T
Description: Bipolar Power Transistor, NPN, 10 A, 60 V, 75 Watt, TO-220 3 LEAD STANDARD, 50-TUBE

Overview of MJE3055T by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for MJE3055T by onsemi

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $0.4080
  • 500 $0.3733
  • 1,000 $0.3677
  • 2,500 $0.3532
  • 5,000 $0.3440
  • 7,500 $0.3388
  • 10,000 $0.3337
  • 15,000 $0.3287
$0.3287 / $0.4080 Buy Now
Bristol Electronics   53
RFQ

CAD Models for MJE3055T by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MJE3055T by onsemi

MJE3055T
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TO-220 3 LEAD STANDARD
Package Description
PLASTIC, CASE 221A-09, 3 PIN
Pin Count
3
Manufacturer Package Code
221A
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
onsemi
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
5
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
75 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
2 MHz
Want to compare parts?
  1. MJE3055T
    onsemi
    Bipolar Power Transistor, NPN, 10 A, 60 V, 75 Watt, TO-220 3 LEAD STANDARD, 50-TUBE
    VS

Alternate Parts for MJE3055T

This table gives cross-reference parts and alternative options found for MJE3055T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE3055T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MJE3055TAF 10A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi MJE3055T vs MJE3055TAF
MJE3055TBC 10A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi MJE3055T vs MJE3055TBC
MJE3055TBD 10A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi MJE3055T vs MJE3055TBD
MJE3055TBU 10A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi MJE3055T vs MJE3055TBU
MJE3055TBG 10A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi MJE3055T vs MJE3055TBG
MJE3055TG Bipolar Power Transistor, NPN, 10 A, 60 V, 75 Watt, TO-220 3 LEAD STANDARD, 50-TUBE onsemi MJE3055T vs MJE3055TG
MJE3055TAS TRANSISTOR 10 A, 60 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power onsemi MJE3055T vs MJE3055TAS
MJE3055TAJ TRANSISTOR 10 A, 60 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power onsemi MJE3055T vs MJE3055TAJ
MJE3055TBV TRANSISTOR 10 A, 60 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power onsemi MJE3055T vs MJE3055TBV
MJE3055TAU 10A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi MJE3055T vs MJE3055TAU
Part Number Description Manufacturer Compare
MJE3055TAF 10A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi MJE3055T vs MJE3055TAF
MJE3055TBG 10A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi MJE3055T vs MJE3055TBG
MJE3055TG Bipolar Power Transistor, NPN, 10 A, 60 V, 75 Watt, TO-220 3 LEAD STANDARD, 50-TUBE onsemi MJE3055T vs MJE3055TG
MJE3055TAN 10A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi MJE3055T vs MJE3055TAN
MJE3055TAU 10A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi MJE3055T vs MJE3055TAU
MJE3055TBV TRANSISTOR 10 A, 60 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power onsemi MJE3055T vs MJE3055TBV
MJE3055TAS TRANSISTOR 10 A, 60 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power onsemi MJE3055T vs MJE3055TAS
MJE3055TAJ TRANSISTOR 10 A, 60 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power onsemi MJE3055T vs MJE3055TAJ
MJE3055TBC 10A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi MJE3055T vs MJE3055TBC
MJE3055TBD 10A, 60V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi MJE3055T vs MJE3055TBD

Related Parts for MJE3055T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MJE3055T by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MJE3055T by onsemi

  • Please alert me when MJE3055T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MJE3055T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MJE3055T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MJE3055T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MJE3055T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MJE3055T by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: