Part Details for MJE243 by Motorola Mobility LLC
Overview of MJE243 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MJE243
MJE243 CAD Models
MJE243 Part Data Attributes:
|
MJE243
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MJE243
Motorola Mobility LLC
4A, 100V, NPN, Si, POWER TRANSISTOR, TO-225AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 4 A | |
Collector-Base Capacitance-Max | 50 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 15 W | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for MJE243
This table gives cross-reference parts and alternative options found for MJE243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE243TIN/LEAD | Power Bipolar Transistor, | Central Semiconductor Corp | MJE243 vs MJE243TIN/LEAD |
MJE243PBFREE | Power Bipolar Transistor, | Central Semiconductor Corp | MJE243 vs MJE243PBFREE |
MJE243 | 4.0 A, 100 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE243 vs MJE243 |
MJE243G | 4.0 A, 100 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE243 vs MJE243G |
MJE243 | Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | TT Electronics Resistors | MJE243 vs MJE243 |
MJE243 | TRANSISTOR NPN, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN, BIP General Purpose Power | National Semiconductor Corporation | MJE243 vs MJE243 |
MJE243G | 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-225AA, ROHS COMPLIANT, PLASTIC, CASE 77-09, TO-225, 3 PIN | Rochester Electronics LLC | MJE243 vs MJE243G |
MJE243 | 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MJE243 vs MJE243 |
MJE243 | NPN, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN | Texas Instruments | MJE243 vs MJE243 |