Part Details for MJE200STU by Fairchild Semiconductor Corporation
Overview of MJE200STU by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJE200STU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MJE200 - Power Bipolar Transistor, 5A, 25V, NPN, TO-126, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 66453 |
|
$0.1547 / $0.1820 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5362 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MJE200STU
MJE200STU CAD Models
MJE200STU Part Data Attributes
|
MJE200STU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MJE200STU
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-126 | |
Pin Count | 3 | |
Manufacturer Package Code | TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 65 MHz |