Part Details for MJE181STU by onsemi
Overview of MJE181STU by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJE181STU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C8693
|
Newark | Transistor, bjt, npn,60V V(Br)Ceo,3A I(C),to-126 Rohs Compliant: Yes |Onsemi MJE181STU Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1990-MJE181STU-ND
|
DigiKey | TRANS NPN 60V 3A TO126-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube, Tube |
1880 In Stock |
|
$0.2469 / $0.5800 | Buy Now |
|
Flip Electronics | Stock, ship today | 2441 |
|
$0.1300 | RFQ |
Part Details for MJE181STU
MJE181STU CAD Models
MJE181STU Part Data Attributes:
|
MJE181STU
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE181STU
onsemi
3.0 A, 60 V NPN Bipolar Power Transistor, 1920-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MJE181STU
This table gives cross-reference parts and alternative options found for MJE181STU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE181STU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE181 | 3.0 A, 60 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE181STU vs MJE181 |
MJE181G | 3.0 A, 60 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE181STU vs MJE181G |