Part Details for MJE180STU by onsemi
Overview of MJE180STU by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJE180STU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C8692
|
Newark | Transistor, bjt, npn,40V V(Br)Ceo,3A I(C),to-126 Rohs Compliant: Yes |Onsemi MJE180STU Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
96AC0926
|
Newark | Npn/3A/40V To-126 Rohs Compliant: Yes |Onsemi MJE180STU Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2490 / $0.2590 | Buy Now |
DISTI #
MJE180STU-ND
|
DigiKey | TRANS NPN 40V 3A TO126-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
464 In Stock |
|
$0.4320 / $0.7200 | Buy Now |
|
Rochester Electronics | MJE180 - Power Bipolar Transistor, 3A, 40V, NPN, TO-126, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 7680 |
|
$0.2358 / $0.2774 | Buy Now |
|
Flip Electronics | Stock, ship today | 533 |
|
$0.1500 | RFQ |
Part Details for MJE180STU
MJE180STU CAD Models
MJE180STU Part Data Attributes:
|
MJE180STU
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE180STU
onsemi
NPN Epitaxial Silicon Transistor, 1920-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MJE180STU
This table gives cross-reference parts and alternative options found for MJE180STU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE180STU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE180G | 3.0 A NPN Bipolar Power Transistor 40 V, TO-225, 500-BLKBX | onsemi | MJE180STU vs MJE180G |
KSE180S | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Fairchild Semiconductor Corporation | MJE180STU vs KSE180S |
MJE180 | 3.0 A NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE180STU vs MJE180 |