Part Details for MJE180G by onsemi
Overview of MJE180G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJE180G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6109
|
Newark | Transistor, Npn, 40V, 3A, To-225, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:12.5W, Dc Collector Current:3A, Dc Current Gain Hfe:12Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJE180G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 382 |
|
$0.4580 / $0.5410 | Buy Now |
DISTI #
42K1290
|
Newark | Power Transistor, Npn, 40V, To-225, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:3A, Power Dissipation:12.5W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:50Mhzrohs Compliant: Yes |Onsemi MJE180G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4430 / $0.6160 | Buy Now |
DISTI #
MJE180GOS-ND
|
DigiKey | TRANS NPN 40V 3A TO126 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
100 In Stock |
|
$0.3757 / $1.0000 | Buy Now |
DISTI #
MJE180G
|
Avnet Americas | Transistor GP BJT NPN 40V 3A 3-Pin TO-225 Box - Bulk (Alt: MJE180G) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
50AC6109
|
Avnet Americas | Transistor GP BJT NPN 40V 3A 3-Pin TO-225 Box - Bulk (Alt: 50AC6109) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 382 Partner Stock |
|
$0.5240 / $1.1100 | Buy Now |
DISTI #
863-MJE180G
|
Mouser Electronics | Bipolar Transistors - BJT 3A 40V 12.5W NPN RoHS: Compliant | 779 |
|
$0.4290 / $1.0000 | Buy Now |
|
Future Electronics | MJE Series 60 V 3 A NPN Complementary Plastic Silicon Power Transistor TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 466Bag |
|
$0.3700 / $0.4500 | Buy Now |
|
Future Electronics | MJE Series 60 V 3 A NPN Complementary Plastic Silicon Power Transistor TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3700 / $0.4500 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 3A, 40V, NPN, TO-225AA, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 87831 |
|
$0.3719 / $0.4375 | Buy Now |
|
Ameya Holding Limited | MJE Series 60 V 3 A NPN Complementary Plastic Silicon Power Transistor TO-225AA | 10000 |
|
RFQ |
Part Details for MJE180G
MJE180G CAD Models
MJE180G Part Data Attributes:
|
MJE180G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE180G
onsemi
3.0 A NPN Bipolar Power Transistor 40 V, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MJE180G
This table gives cross-reference parts and alternative options found for MJE180G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE180G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSE180S | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Fairchild Semiconductor Corporation | MJE180G vs KSE180S |
MJE180 | 3.0 A NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE180G vs MJE180 |