-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8.0 A, 450 V NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1499
|
Newark | Bipolar Transistor, Npn, 450V, To-220, Transistor Polarity:Npn, Collector Emitter Voltage Max:450V, Continuous Collector Current:8A, Power Dissipation:125W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MJE18008G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$1.1300 / $2.5000 | Buy Now |
DISTI #
82Y6990
|
Newark | Transistor, Bipol, Npn, 450V, To-220Ab-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:450V, Transition Frequency Ft:13Mhz, Power Dissipation Pd:-, Dc Collector Current:8A, Dc Current Gain Hfe:5Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJE18008G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $3.2900 | Buy Now |
DISTI #
MJE18008GOS-ND
|
DigiKey | TRANS NPN 450V 8A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2562 In Stock |
|
$0.9790 / $2.3300 | Buy Now |
DISTI #
MJE18008G
|
Avnet Americas | Transistor GP BJT NPN 450V 8A 3-Pin TO-220AB Rail - Rail/Tube (Alt: MJE18008G) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9712 / $1.1591 | Buy Now |
DISTI #
45J1499
|
Avnet Americas | Transistor GP BJT NPN 450V 8A 3-Pin TO-220AB Rail - Bulk (Alt: 45J1499) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 105 Partner Stock |
|
$1.2500 / $2.4400 | Buy Now |
DISTI #
863-MJE18008G
|
Mouser Electronics | Bipolar Transistors - BJT 8A 450V 125W NPN RoHS: Compliant | 2138 |
|
$1.1200 / $2.3300 | Buy Now |
DISTI #
70340253
|
RS | ON Semi MJE18008G NPN High Voltage Bipolar Transistor,8 A,450V,3-Pin TO-220AB | ON Semiconductor MJE18008G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8100 / $2.1400 | RFQ |
|
Future Electronics | MJE Series 450 V 8 A SWITCHMODE™ NPN NPN Bipolar Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0400 / $1.1300 | Buy Now |
|
Future Electronics | MJE Series 450 V 8 A SWITCHMODE™ NPN NPN Bipolar Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0400 / $1.1300 | Buy Now |
|
Future Electronics | MJE Series 450 V 8 A SWITCHMODE™ NPN NPN Bipolar Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 75 Container: Tube | 0Tube |
|
$1.0100 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJE18008G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE18008G
onsemi
8.0 A, 450 V NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | ROHS COMPLIANT, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 6 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 13 MHz |
This table gives cross-reference parts and alternative options found for MJE18008G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE18008G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE18008 | 8.0 A, 450 V NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MJE18008G vs MJE18008 |
MJE18008 | 8A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE18008G vs MJE18008 |