-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 A, 80 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6989
|
Newark | Transistor, Bipol, Pnp, 80V, To-225-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-80V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:1.5W, Dc Collector Current:-3A, Dc Current Gain Hfe:12Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJE172G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1193 |
|
$0.3670 / $0.8550 | Buy Now |
DISTI #
26K4455
|
Newark | Power Transistor, Pnp, -80V, To-225, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:3A, Power Dissipation:12.5W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Onsemi MJE172G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2159 |
|
$0.3350 / $0.8230 | Buy Now |
DISTI #
81AC9153
|
Newark | Bip C77 Pnp 3A 80V Fg Rohs Compliant: Yes |Onsemi MJE172G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 / $0.3420 | Buy Now |
DISTI #
MJE172GOS-ND
|
DigiKey | TRANS PNP 80V 3A TO126 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1071 In Stock |
|
$0.2659 / $0.8000 | Buy Now |
DISTI #
MJE172G
|
Avnet Americas | Transistor GP BJT PNP 80V 3A 3-Pin TO-225 Box - Bulk (Alt: MJE172G) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2611 / $0.3117 | Buy Now |
DISTI #
26K4455
|
Avnet Americas | Transistor GP BJT PNP 80V 3A 3-Pin TO-225 Box - Bulk (Alt: 26K4455) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 971 Partner Stock |
|
$0.3000 / $0.6880 | Buy Now |
DISTI #
863-MJE172G
|
Mouser Electronics | Bipolar Transistors - BJT 3A 80V 12.5W PNP RoHS: Compliant | 0 |
|
$0.3010 / $0.7700 | Order Now |
|
Future Electronics | MJE Series 100 V 3 A PNP Complementary Plastic Silicon Power Transistor TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 226Box |
|
$0.2600 / $0.3100 | Buy Now |
|
Future Electronics | MJE Series 100 V 3 A PNP Complementary Plastic Silicon Power Transistor TO-225AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$0.2600 / $0.3100 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJE172G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE172G
onsemi
3.0 A, 80 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for MJE172G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE172G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE172 | 3.0 A, 80 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE172G vs MJE172 |
MJE172 | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Micro Commercial Components | MJE172G vs MJE172 |
MJE172 | Power Bipolar Transistor, | SPC Multicomp | MJE172G vs MJE172 |
MJE172-BP | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Micro Commercial Components | MJE172G vs MJE172-BP |