Part Details for MJE170 by Fairchild Semiconductor Corporation
Overview of MJE170 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJE170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 660 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-126 | 528 |
|
$0.3250 / $0.6500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-126 | 62 |
|
$0.2600 / $0.3900 | Buy Now |
Part Details for MJE170
MJE170 CAD Models
MJE170 Part Data Attributes
|
MJE170
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MJE170
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MJE170
This table gives cross-reference parts and alternative options found for MJE170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE170G | 3.0 A PNP Bipolar Power Transistor 40 V, TO-225, 500-BLKBX | onsemi | MJE170 vs MJE170G |
MJE170 | 3A, 40V, PNP, Si, POWER TRANSISTOR, TO-126 | STMicroelectronics | MJE170 vs MJE170 |
MJE170STU | PNP Epitaxial Silicon Transistor, 1920-TUBE | onsemi | MJE170 vs MJE170STU |
MJE170 | 3.0 A PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE170 vs MJE170 |
MJE170 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | MJE170 vs MJE170 |
MJE170 | Power Bipolar Transistor | Secos Corporation | MJE170 vs MJE170 |