Part Details for MJE16004 by onsemi
Overview of MJE16004 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJE16004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6202
|
Newark | 5-A Switch Max Ii Power Transistor |Onsemi MJE16004 Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5110 / $0.7470 | Buy Now |
DISTI #
2156-MJE16004-ND
|
DigiKey | MAX II POWER TRANSISTOR Min Qty: 533 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
103800 In Stock |
|
$0.5600 | Buy Now |
|
Rochester Electronics | 5-A Switch MAX II POWER TRANSISTOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 103800 |
|
$0.4835 / $0.5688 | Buy Now |
Part Details for MJE16004
MJE16004 CAD Models
MJE16004 Part Data Attributes:
|
MJE16004
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE16004
onsemi
5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 7 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MJE16004
This table gives cross-reference parts and alternative options found for MJE16004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE16004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE16004 | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE16004 vs MJE16004 |
MJE16004 | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB, CASE 221A-09, 3 PIN | Rochester Electronics LLC | MJE16004 vs MJE16004 |