Part Details for MJE16002 by Harris Semiconductor
Overview of MJE16002 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for MJE16002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MJE16002-ND
|
DigiKey | TRANS NPN 6V 5A TO220AB Min Qty: 290 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9182 In Stock |
|
$1.0400 | Buy Now |
|
Rochester Electronics | 5-A Switch MAX II POWER TRANSISTOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9182 |
|
$0.8896 / $1.0500 | Buy Now |
Part Details for MJE16002
MJE16002 CAD Models
MJE16002 Part Data Attributes:
|
MJE16002
Harris Semiconductor
Buy Now
|
Compare Parts:
MJE16002
Harris Semiconductor
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |