-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, PNP, 250 V, 8.0 A, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1498
|
Newark | Bipolar Transistor, Pnp, -250V, To-220, Transistor Polarity:Pnp, Collector Emitter Voltage Max:250V, Continuous Collector Current:8A, Power Dissipation:50W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:-, Msl:- Rohs Compliant: Yes |Onsemi MJE15033G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 539 |
|
$0.7530 / $1.6700 | Buy Now |
DISTI #
81AC9151
|
Newark | Bip T0220 Pnp 2A 250V Rohs Compliant: Yes |Onsemi MJE15033G Min Qty: 523 Package Multiple: 1 Date Code: 0 Container: Bulk | 2800 |
|
$0.7700 | Buy Now |
DISTI #
38K5611
|
Newark | Bipolar (Bjt) Single Transistor, Audio, Pnp, -250 V, 30 Mhz, 50 W, -8 A, 30 Rohs Compliant: Yes |Onsemi MJE15033G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8330 / $1.7500 | Buy Now |
DISTI #
MJE15033GOS-ND
|
DigiKey | TRANS PNP 250V 8A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2014 In Stock |
|
$0.6500 / $1.5500 | Buy Now |
DISTI #
MJE15033G
|
Avnet Americas | Trans GP BJT PNP 250V 8A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MJE15033G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2800 |
|
$0.6344 / $0.7592 | Buy Now |
DISTI #
MJE15033G
|
Avnet Americas | Trans GP BJT PNP 250V 8A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MJE15033G) RoHS: Compliant Min Qty: 834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 839 Partner Stock |
|
$0.7440 / $0.8880 | Buy Now |
DISTI #
45J1498
|
Avnet Americas | Trans GP BJT PNP 250V 8A 3-Pin(3+Tab) TO-220AB Rail - Bulk (Alt: 45J1498) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 539 Partner Stock |
|
$0.8180 / $1.6700 | Buy Now |
DISTI #
863-MJE15033G
|
Mouser Electronics | Bipolar Transistors - BJT 8A 250V 50W PNP RoHS: Compliant | 10502 |
|
$0.7430 / $1.4800 | Buy Now |
|
Future Electronics | MJE Series 250 V 8 A PNP Complementary Silicon Plastic Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 690Tube |
|
$0.6450 / $0.7900 | Buy Now |
|
Future Electronics | MJE Series 250 V 8 A PNP Complementary Silicon Plastic Power Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6350 / $0.7750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJE15033G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE15033G
onsemi
Bipolar Transistor, PNP, 250 V, 8.0 A, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
This table gives cross-reference parts and alternative options found for MJE15033G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE15033G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE15033 | Bipolar Transistor, PNP, 250 V, 8.0 A, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MJE15033G vs MJE15033 |