Part Details for MJE15033G by Minos
Overview of MJE15033G by Minos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJE15033G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 250V 50W 70@500mA,5V 8A PNP TO-220 Bipolar Transistors - BJT ROHS | 442 |
|
$0.3966 / $0.5898 | Buy Now |