-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, NPN, 150 V, 8.0 A, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4450
|
Newark | Power Transistor, Npn, 150V, To-220, Transistor Polarity:Npn, Collector Emitter Voltage Max:150V, Continuous Collector Current:8A, Power Dissipation:50W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:30Mhzrohs Compliant: Yes |Onsemi MJE15030G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2363 |
|
$0.7020 / $0.8290 | Buy Now |
DISTI #
MJE15030GOS-ND
|
DigiKey | TRANS NPN 150V 8A TO220 Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5700 / $1.7200 | Buy Now |
DISTI #
26K4450
|
Avnet Americas | Single Bipolar Transistor, NPN, 150 V, 8 A, 50 W, TO-220, 3 Pins, Through Hole - Bulk (Alt: 26K4450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 2359 Partner Stock |
|
$0.7260 / $1.8700 | Buy Now |
DISTI #
MJE15030G
|
Avnet Americas | Single Bipolar Transistor, NPN, 150 V, 8 A, 50 W, TO-220, 3 Pins, Through Hole - Rail/Tube (Alt: MJE15030G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.5928 / $0.6658 | Buy Now |
DISTI #
MJE15030G
|
Avnet Americas | Single Bipolar Transistor, NPN, 150 V, 8 A, 50 W, TO-220, 3 Pins, Through Hole - Rail/Tube (Alt: MJE15030G) RoHS: Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.5791 / $0.6202 | Buy Now |
DISTI #
863-MJE15030G
|
Mouser Electronics | Bipolar Transistors - BJT 8A 150V 50W NPN RoHS: Compliant | 1410 |
|
$0.6520 / $1.7000 | Buy Now |
DISTI #
V36:1790_07277436
|
Arrow Electronics | Trans GP BJT NPN 150V 8A 50000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2439 | Americas - 1350 |
|
$0.5509 / $0.7817 | Buy Now |
DISTI #
P40:2555_23793359
|
Arrow Electronics | Trans GP BJT NPN 150V 8A 50000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Europe - 14 |
|
$0.5259 / $0.8851 | Buy Now |
DISTI #
70100007
|
RS | ON Semi MJE15030G NPN Bipolar Transistor, 8 A, 150 V, 3-Pin TO-220AB | ON Semiconductor MJE15030G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 / $1.7700 | RFQ |
|
Future Electronics | MJE Series 120 V 8 A NPN Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 17050Tube |
|
$0.5650 / $0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJE15030G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE15030G
onsemi
Bipolar Transistor, NPN, 150 V, 8.0 A, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
This table gives cross-reference parts and alternative options found for MJE15030G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE15030G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE2955TTU_NL | Power Bipolar Transistor, 1-Element, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MJE15030G vs MJE2955TTU_NL |
MJE15030 | Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | MJE15030G vs MJE15030 |
BD953 | 5A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | TT Electronics Power and Hybrid / Semelab Limited | MJE15030G vs BD953 |
MJE15030 | Power Bipolar Transistor, 8A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | MJE15030G vs MJE15030 |
MJE3055T | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | MJE15030G vs MJE3055T |
MJE3055T | Power Bipolar Transistor, 10A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | MJE15030G vs MJE3055T |
MJE2955TJ69Z | Power Bipolar Transistor, 1-Element, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MJE15030G vs MJE2955TJ69Z |
MJE2955TTU | Bipolar Power Transistor, PNP, 10 A, 60 V, 75 Watt, 1000-TUBE | onsemi | MJE15030G vs MJE2955TTU |
MJE3055TTU | Bipolar Power Transistor, NPN, 10 A, 60 V, 75 Watt, TO-220-3, 1000-TUBE | onsemi | MJE15030G vs MJE3055TTU |
2SC1116 | Power Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Continental Device India Ltd | MJE15030G vs 2SC1116 |