Part Details for MJE15030A by Motorola Mobility LLC
Overview of MJE15030A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJE15030A
MJE15030A CAD Models
MJE15030A Part Data Attributes
|
MJE15030A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MJE15030A
Motorola Mobility LLC
8A, 150V, NPN, Si, POWER TRANSISTOR, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz |
Alternate Parts for MJE15030A
This table gives cross-reference parts and alternative options found for MJE15030A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE15030A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE1503016A | 8A, 150V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE15030A vs MJE1503016A |
MJE15030D1 | 8A, 150V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE15030A vs MJE15030D1 |
MJE15030U | 8 A, 150 V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE15030A vs MJE15030U |
MJE1503016 | Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE15030A vs MJE1503016 |
MJE15030W | Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE15030A vs MJE15030W |
MJE15030C | 8A, 150V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE15030A vs MJE15030C |
MJE15030UA | Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE15030A vs MJE15030UA |
MJE15030WD | 8 A, 150 V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE15030A vs MJE15030WD |
MJE1503016A | Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE15030A vs MJE1503016A |
MJE15030L | Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE15030A vs MJE15030L |