-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8.0 A, 120 V NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJE15028G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4449
|
Newark | Power Transistor, Npn, 120V, To-220, Transistor Polarity:Npn, Collector Emitter Voltage Max:120V, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 262 |
|
$0.6660 / $0.7870 | Buy Now |
DISTI #
MJE15028GOS-ND
|
DigiKey | TRANS NPN 120V 8A TO-220 Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2994 In Stock |
|
$0.5411 / $2.0400 | Buy Now |
DISTI #
26K4449
|
Avnet Americas | Trans GP BJT NPN 120V 8A 3-Pin(3+Tab) TO-220AB Rail - Bulk (Alt: 26K4449) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk |
262 Partner Stock |
|
$0.6890 / $1.7300 | Buy Now |
DISTI #
MJE15028G
|
Avnet Americas | Trans GP BJT NPN 120V 8A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MJE15028G) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.4978 / $0.5550 | Buy Now |
DISTI #
863-MJE15028G
|
Mouser Electronics | Bipolar Transistors - BJT 8A 120V 50W NPN RoHS: Compliant | 58 |
|
$0.5410 / $1.6000 | Buy Now |
DISTI #
E02:0323_00077967
|
Arrow Electronics | Trans GP BJT NPN 120V 8A 50000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1000 Package Multiple: 50 Lead time: 9 Weeks Date Code: 2433 | Europe - 1000 |
|
$0.5496 / $0.6022 | Buy Now |
DISTI #
V36:1790_07310109
|
Arrow Electronics | Trans GP BJT NPN 120V 8A 50000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Date Code: 2401 | Americas - 238 |
|
$0.5398 / $0.9268 | Buy Now |
DISTI #
70099516
|
RS | Transistor, Bipolar, Si, NPN, Power, VCEO 120VDC, IC 8A, PD 50W, TO-220AB, VCBO 120VDC | ON Semicond... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 / $1.7700 | RFQ |
|
Future Electronics | MJE Series 120 V 8 A NPN Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 50 Lead time: 9 Weeks Container: Tube |
0 Tube |
|
$0.5250 / $0.5800 | Buy Now |
|
Future Electronics | MJE Series 120 V 8 A NPN Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 50 Lead time: 9 Weeks Container: Tube |
0 Tube |
|
$0.5250 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJE15028G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE15028G
onsemi
8.0 A, 120 V NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
This table gives cross-reference parts and alternative options found for MJE15028G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE15028G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJE15028 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | MJE15028G vs MJE15028 |
MJE15028 | Mospec Semiconductor Corp | Check for Price | Power Bipolar Transistor, 8A I(C), NPN | MJE15028G vs MJE15028 |