Part Details for MJE13071 by Harris Semiconductor
Overview of MJE13071 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MJE13071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MJE13071-ND
|
DigiKey | TRANS NPN 6V 5A TO220-3 Min Qty: 325 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
967 In Stock |
|
$0.9200 | Buy Now |
|
Rochester Electronics | 5-A Switch MAX II POWER TRANSISTOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 967 |
|
$0.7929 / $0.9328 | Buy Now |
Part Details for MJE13071
MJE13071 CAD Models
MJE13071 Part Data Attributes:
|
MJE13071
Harris Semiconductor
Buy Now
|
Compare Parts:
MJE13071
Harris Semiconductor
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |