Part Details for MJE13004 by Mospec Semiconductor Corp
Overview of MJE13004 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJE13004
MJE13004 CAD Models
MJE13004 Part Data Attributes:
|
MJE13004
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MJE13004
Mospec Semiconductor Corp
Power Bipolar Transistor, 4A I(C), NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 75 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for MJE13004
This table gives cross-reference parts and alternative options found for MJE13004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE13004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE13004 | 4A, 300V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | STMicroelectronics | MJE13004 vs MJE13004 |
MJE13004 | Power Bipolar Transistor, 4A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | MJE13004 vs MJE13004 |
MJE13005G | 4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | MJE13004 vs MJE13005G |