Part Details for MJE1123 by Motorola Mobility LLC
Results Overview of MJE1123 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJE1123 Information
MJE1123 by Motorola Mobility LLC is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MJE1123
MJE1123 CAD Models
MJE1123 Part Data Attributes
|
MJE1123
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MJE1123
Motorola Mobility LLC
4A, 40V, PNP, Si, POWER TRANSISTOR, TO-220AB
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 45 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 75 W | |
Power Dissipation-Max (Abs) | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 11.5 MHz | |
VCEsat-Max | 0.75 V |
Alternate Parts for MJE1123
This table gives cross-reference parts and alternative options found for MJE1123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE1123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC4110-YA | SANYO Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 25A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | MJE1123 vs 2SC4110-YA |
BUT18 | NXP Semiconductors | Check for Price | 6A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | MJE1123 vs BUT18 |
2SD1190 | onsemi | Check for Price | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220AB, 3 PIN | MJE1123 vs 2SD1190 |
BUX32 | Rochester Electronics LLC | Check for Price | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA | MJE1123 vs BUX32 |
KSE180 | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | MJE1123 vs KSE180 |
2SA1480D | SANYO Semiconductor Co Ltd | Check for Price | 0.1A, 300V, PNP, Si, POWER TRANSISTOR, TO-126ML, 3 PIN | MJE1123 vs 2SA1480D |
TIPL791 | JW Miller | Check for Price | 4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | MJE1123 vs TIPL791 |
SDT9306 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 7.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | MJE1123 vs SDT9306 |
2N6751 | Rochester Electronics LLC | Check for Price | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA | MJE1123 vs 2N6751 |
2SC3459 | SANYO Electric Co Ltd | Check for Price | Power Bipolar Transistor, 4.5A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | MJE1123 vs 2SC3459 |
MJE1123 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the MJE1123 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal and electrical characteristics. As a general rule, it's recommended to operate the transistor within the boundaries of the maximum ratings specified in the datasheet to ensure reliable operation.
-
Thermal management is critical for the MJE1123, as excessive heat can reduce the device's lifespan and affect its performance. Ensure good heat dissipation by using a heat sink, thermal interface material, and a PCB design that allows for adequate airflow. The datasheet provides thermal resistance values that can be used to estimate the junction temperature.
-
The recommended storage temperature range for the MJE1123 is -55°C to 150°C, as specified in the datasheet. Storing the device outside this range can affect its performance and reliability.
-
Yes, the MJE1123 can be used in switching applications, but it's essential to ensure that the device is operated within its safe operating area (SOA) and that the switching frequency is within the recommended range. The datasheet provides information on the device's switching characteristics, such as turn-on and turn-off times.
-
The base resistor value for the MJE1123 depends on the specific application and the required base current. A general rule of thumb is to choose a base resistor value that ensures the base current is within the recommended range specified in the datasheet. A higher base resistor value can reduce the base current, but may also increase the switching time.