-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage PNP power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0515
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -80 V, 20 W, -8 A, 40 Rohs Compliant: Yes |Stmicroelectronics MJD45H11T4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2332 |
|
$0.2360 | Buy Now |
DISTI #
497-6466-1-ND
|
DigiKey | TRANS PNP 80V 8A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4376 In Stock |
|
$0.2675 / $0.8100 | Buy Now |
DISTI #
MJD45H11T4
|
Avnet Americas | Trans GP BJT PNP 80V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD45H11T4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MJD45H11T4
|
Avnet Americas | Trans GP BJT PNP 80V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD45H11T4) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2490 | Buy Now |
DISTI #
MJD45H11T4
|
Avnet Americas | Trans GP BJT PNP 80V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD45H11T4) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2490 | Buy Now |
DISTI #
06X0515
|
Avnet Americas | Trans GP BJT PNP 80V 8A 3-Pin(2+Tab) DPAK T/R - Bulk (Alt: 06X0515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5120 / $0.7200 | Buy Now |
DISTI #
511-MJD45H11
|
Mouser Electronics | Bipolar Transistors - BJT PNP Gen Pur Switch RoHS: Compliant | 91 |
|
$0.3150 / $0.8100 | Buy Now |
DISTI #
V72:2272_06556011
|
Arrow Electronics | Trans GP BJT PNP 80V 8A 20000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2314 Container: Cut Strips | Americas - 1980 |
|
$0.3529 / $0.5364 | Buy Now |
|
STMicroelectronics | Low voltage PNP power transistor RoHS: Compliant Min Qty: 1 | 91 |
|
$0.3900 / $0.7900 | Buy Now |
|
Future Electronics | MJD45H11 Series PNP 80 V 8 A Complementary Silicon Transistor - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2650 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD45H11T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MJD45H11T4
STMicroelectronics
Low voltage PNP power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 20 W | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
VCEsat-Max | 1 V |
This table gives cross-reference parts and alternative options found for MJD45H11T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD45H11T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD45H11RLG | 8A, 80V, PNP, Si, POWER TRANSISTOR, ROHS COMPLIANT, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | MJD45H11T4 vs MJD45H11RLG |
MJD45H11TF | 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-252, DPAK-3 | Rochester Electronics LLC | MJD45H11T4 vs MJD45H11TF |
MJD45H11TM | Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD45H11T4 vs MJD45H11TM |
MJD45H11 | 8A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | MJD45H11T4 vs MJD45H11 |
MJD45H11RL | 8A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | MJD45H11T4 vs MJD45H11RL |