Part Details for MJD45H11-1 by Motorola Mobility LLC
Results Overview of MJD45H11-1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJD45H11-1 Information
MJD45H11-1 by Motorola Mobility LLC is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MJD45H11-1
MJD45H11-1 CAD Models
MJD45H11-1 Part Data Attributes
|
MJD45H11-1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MJD45H11-1
Motorola Mobility LLC
8A, 80V, PNP, Si, POWER TRANSISTOR
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 20 W | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
Turn-off Time-Max (toff) | 640 ns | |
VCEsat-Max | 1 V |
Alternate Parts for MJD45H11-1
This table gives cross-reference parts and alternative options found for MJD45H11-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD45H11-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJD45H11-1G | Rochester Electronics LLC | Check for Price | 8A, 80V, PNP, Si, POWER TRANSISTOR, ROHS COMPLIANT, DPAK-3 | MJD45H11-1 vs MJD45H11-1G |
MJD50-I | Fairchild Semiconductor Corporation | Check for Price | 1 A, 400 V, NPN, Si, POWER TRANSISTOR, IPAK-3 | MJD45H11-1 vs MJD50-I |
MJD45H11-001 | Rochester Electronics LLC | Check for Price | 8A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369D-01, DPAK-3 | MJD45H11-1 vs MJD45H11-001 |