Part Details for MJD44H11 by Nexperia
Overview of MJD44H11 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for MJD44H11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | TO-252 Bipolar Transistors - BJT ROHS | 330 |
|
$0.1877 / $0.3553 | Buy Now |
|
Chips Pulse Industry Limited | TO-252 Bipolar Transistors - BJT ROHS Purchase Online, Ship Immediately | 396 |
|
$0.1724 / $0.2328 | Buy Now |
DISTI #
3771698RL
|
element14 Asia-Pacific | TRANS, BIPOLAR, NPN, 80V, 8A, TO-252 RoHS: Compliant Min Qty: 100 Container: Reel | 2473 |
|
$0.2285 / $0.3573 | Buy Now |
DISTI #
3771698
|
element14 Asia-Pacific | TRANS, BIPOLAR, NPN, 80V, 8A, TO-252 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2473 |
|
$0.2285 / $0.5038 | Buy Now |
Part Details for MJD44H11
MJD44H11 CAD Models
MJD44H11 Part Data Attributes
|
MJD44H11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
MJD44H11
Nexperia
POWER TRANSISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-63, SOT-428C, DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Base Capacitance-Max | 30 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 160 MHz | |
VCEsat-Max | 1 V |