-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 A, 80 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4577
|
Newark | Transistor, Npn, 80V, 10A, To-252, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Transition Frequency Ft:-, Power Dissipation Pd:20W, Dc Collector Current:10A, Dc Current Gain Hfe:1000Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJD44E3T4G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1586 |
|
$0.3570 / $0.7450 | Buy Now |
DISTI #
42K1283
|
Newark | Bipolar Transistor, Npn, 80V, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:10A, Power Dissipation:1.75W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Onsemi MJD44E3T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3170 | Buy Now |
DISTI #
29X6089
|
Newark | Transistor, Npn, 80V, 10A, To-252-3, Transistor Polarity:Npn, No. Of Pins:3Pins, Transistor Mounting:Surface Mount, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:80V Rohs Compliant: Yes |Onsemi MJD44E3T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.3220 | Buy Now |
DISTI #
MJD44E3T4GOSCT-ND
|
DigiKey | TRANS NPN DARL 80V 10A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27466 In Stock |
|
$0.2334 / $0.7100 | Buy Now |
DISTI #
MJD44E3T4G
|
Avnet Americas | Trans Darlington NPN 80V 10A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD44E3T4G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2315 / $0.2763 | Buy Now |
DISTI #
863-MJD44E3T4G
|
Mouser Electronics | Darlington Transistors 10A 80V 20W NPN RoHS: Compliant | 5438 |
|
$0.2670 / $0.6700 | Buy Now |
|
Future Electronics | MJD Series 80 V 10 A NPN Darlington Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Future Electronics | MJD Series 80 V 10 A NPN Darlington Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Ameya Holding Limited | MJD Series 80 V 10 A NPN Darlington Power Transistor - TO-252-3 | 2400 |
|
RFQ | |
DISTI #
MJD44E3T4G
|
Avnet Asia | Trans Darlington NPN 80V 10A 3-Pin(2+Tab) DPAK T/R (Alt: MJD44E3T4G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.2643 / $0.2673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD44E3T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD44E3T4G
onsemi
10 A, 80 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MJD44E3T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD44E3T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD44E3T4 | 10 A, 80 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD44E3T4G vs MJD44E3T4 |
MJD44E3T4 | 10A, 80V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | MJD44E3T4G vs MJD44E3T4 |