Part Details for MJD350TF by Fairchild Semiconductor Corporation
Overview of MJD350TF by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD350TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 933 |
|
$0.3714 / $0.9285 | Buy Now | |
|
Rochester Electronics | MJD350 - Power Bipolar Transistor, 0.5A, 300V, PNP, TO-252, 2 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 395 |
|
$0.2321 / $0.2730 | Buy Now |
|
Chip1Cloud | TRANS PNP 300V 0.5A DPAK | 24100 |
|
RFQ |
Part Details for MJD350TF
MJD350TF CAD Models
MJD350TF Part Data Attributes
|
MJD350TF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MJD350TF
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DPAK | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK) | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for MJD350TF
This table gives cross-reference parts and alternative options found for MJD350TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD350TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD350T4 | 0.5A, 300V, PNP, Si, POWER TRANSISTOR | Motorola Mobility LLC | MJD350TF vs MJD350T4 |
MJD350 | 0.5A, 300V, PNP, Si, POWER TRANSISTOR | Motorola Mobility LLC | MJD350TF vs MJD350 |