Part Details for MJD32CTM by Fairchild Semiconductor Corporation
Results Overview of MJD32CTM by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJD32CTM Information
MJD32CTM by Fairchild Semiconductor Corporation is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MJD32CTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PNP EPITAXIAL SILICON TRANSISTOR Power Bipolar Transistor, 3A I(C), 1-Element, PNP RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for MJD32CTM
MJD32CTM CAD Models
MJD32CTM Part Data Attributes
|
MJD32CTM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MJD32CTM
Fairchild Semiconductor Corporation
Power Bipolar Transistor
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DPAK | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK) | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |