Part Details for MJD31CS-TP by Micro Commercial Components
Results Overview of MJD31CS-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJD31CS-TP Information
MJD31CS-TP by Micro Commercial Components is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MJD31CS-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MJD31CS-TPCT-ND
|
DigiKey | TRANS NPN 100V 3A TO252 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4980 In Stock |
|
$0.1237 / $0.7100 | Buy Now |
DISTI #
833-MJD31CS-TP
|
Mouser Electronics | Bipolar Transistors - BJT TRANSISTOR NPN DPAK RoHS: Compliant | 0 |
|
$0.1410 / $0.3500 | Order Now |
DISTI #
V72:2272_29087637
|
Arrow Electronics | Trans GP BJT NPN 100V 3A 1250mW 3-Pin(2+Tab) DPAK Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2419 Container: Cut Strips | Americas - 2500 |
|
$0.1999 / $0.2022 | Buy Now |
DISTI #
86216988
|
Verical | Trans GP BJT NPN 100V 3A 1250mW 3-Pin(2+Tab) DPAK Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.2000 | Buy Now |
DISTI #
80932657
|
Verical | Trans GP BJT NPN 100V 3A 1250mW 3-Pin(2+Tab) DPAK Min Qty: 47 Package Multiple: 1 Date Code: 2419 | Americas - 2500 |
|
$0.1999 / $0.2016 | Buy Now |