-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 A, 60 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6794
|
Newark | Transistor, Bipol, Pnp, -60V, To-252-4, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-60V, Transition Frequency Ft:2Mhz, Power Dissipation Pd:1.75W, Dc Collector Current:-10A, Dc Current Gain Hfe:5Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJD2955T4G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3394 |
|
$0.3610 / $0.7180 | Buy Now |
DISTI #
45J1489
|
Newark | Bipolar Transistor, Dual N/P Channel 60V, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:10A, Power Dissipation:1.75W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MJD2955T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2360 / $0.3150 | Buy Now |
DISTI #
09R9437
|
Newark | Bipolar Transistor, Dual N/P Channel 60V, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:60V, Dc Collector Current:10A, Power Dissipation Pd:1.75W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MJD2955T4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4470 | Buy Now |
DISTI #
MJD2955T4GOSCT-ND
|
DigiKey | TRANS PNP 60V 10A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5815 In Stock |
|
$0.2288 / $0.6900 | Buy Now |
DISTI #
MJD2955T4G
|
Avnet Americas | Trans GP BJT PNP 60V 10A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD2955T4G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2269 / $0.2708 | Buy Now |
DISTI #
81Y6794
|
Avnet Americas | Trans GP BJT PNP 60V 10A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 81Y6794) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.4320 / $0.7180 | Buy Now |
DISTI #
863-MJD2955T4G
|
Mouser Electronics | Bipolar Transistors - BJT 10A 60V 20W PNP RoHS: Compliant | 7229 |
|
$0.2280 / $0.6900 | Buy Now |
DISTI #
70466682
|
RS | ON Semi MJD2955T4G PNP Bipolar Transistor, 10 A, 60 V, 3-Pin DPAK | ON Semiconductor MJD2955T4G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7000 | RFQ |
|
Future Electronics | MJD Series 60 V 10 A PNP Complementary Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 2500Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Future Electronics | MJD Series 60 V 10 A PNP Complementary Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD2955T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD2955T4G
onsemi
10 A, 60 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |
This table gives cross-reference parts and alternative options found for MJD2955T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD2955T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD2955G | 10 A, 60 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD2955T4G vs MJD2955G |
MJD2955T4 | 10A, 60V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | MJD2955T4G vs MJD2955T4 |
MJD2955 | 10A, 60V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | MJD2955T4G vs MJD2955 |
MJD2955T4 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-252AA, TO-252, DPAK-3 | STMicroelectronics | MJD2955T4G vs MJD2955T4 |
MJD2955TF | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | MJD2955T4G vs MJD2955TF |
MJD2955 | Power Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | MJD2955T4G vs MJD2955 |
MJD2955T4 | 10A, 60V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | MJD2955T4G vs MJD2955T4 |
MJD2955T4 | 10 A, 60 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD2955T4G vs MJD2955T4 |