Part Details for MJD210RL by onsemi
Overview of MJD210RL by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD210RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86125609
|
Verical | MJD210RL Min Qty: 1810 Package Multiple: 1 Date Code: 0501 | Americas - 15400 |
|
$0.2073 | Buy Now |
|
Bristol Electronics | 1799 |
|
RFQ | ||
|
Bristol Electronics | 1441 |
|
RFQ | ||
|
Rochester Electronics | Power Bipolar Transistor, 5A, 25V, PNP, Plastic/Epoxy, 2 Pin ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1800 |
|
$0.1658 / $0.1950 | Buy Now |
Part Details for MJD210RL
MJD210RL CAD Models
MJD210RL Part Data Attributes
|
MJD210RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD210RL
onsemi
TRANSISTOR 5 A, 25 V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369A, DPAK-3, BIP General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 369A, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 13 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 65 MHz |
Alternate Parts for MJD210RL
This table gives cross-reference parts and alternative options found for MJD210RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD210RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJD210T4G | onsemi | $0.4281 | 5.0 A, 25 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | MJD210RL vs MJD210T4G |
CJD210 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | MJD210RL vs CJD210 |
MJD210RLG | onsemi | $0.3730 | 5.0 A, 25 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | MJD210RL vs MJD210RLG |
MJD210G | onsemi | $0.3167 | 5.0 A, 25 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | MJD210RL vs MJD210G |
MJD210 | STMicroelectronics | Check for Price | 5A, 25V, PNP, Si, POWER TRANSISTOR, TO-252, TO-252, DPAK-3 | MJD210RL vs MJD210 |
MJD210T4 | onsemi | Check for Price | 5A, 25V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369A, DPAK-3 | MJD210RL vs MJD210T4 |
NJVMJD210T4G | onsemi | $0.4925 | 5.0 A, 25 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | MJD210RL vs NJVMJD210T4G |
CJD210BK | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, | MJD210RL vs CJD210BK |
CJD210TR13 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, | MJD210RL vs CJD210TR13 |