Part Details for MJD210G by onsemi
Results Overview of MJD210G by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJD210G Information
MJD210G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MJD210G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9089
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, 25 V, 65 Mhz, 1.4 W, 5 A, 3 Rohs Compliant: Yes |Onsemi MJD210... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.2090 / $0.6540 | Buy Now |
DISTI #
42K1272
|
Newark | Bipolar Transistor, Pnp, -25V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:25V, Contin... more RoHS: Compliant Min Qty: 975 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 / $0.3010 | Buy Now |
DISTI #
MJD210GOS-ND
|
DigiKey | TRANS PNP 25V 5A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Tube |
307 In Stock |
|
$0.1976 / $0.9900 | Buy Now |
DISTI #
MJD210G
|
Avnet Americas | Trans GP BJT PNP 25V 5A 3-Pin(2+Tab) DPAK Rail - Rail/Tube (Alt: MJD210G) RoHS: Compliant Min Qty: 3225 Package Multiple: 75 Lead time: 8 Weeks, 0 Days Container: Tube | 5475 Factory Stock |
|
$0.1945 / $0.2134 | Buy Now |
DISTI #
863-MJD210G
|
Mouser Electronics | Bipolar Transistors - BJT 5A 25V 12.5W PNP RoHS: Compliant | 848 |
|
$0.2110 / $0.8600 | Buy Now |
|
Onlinecomponents.com | 5.0 A, 25 V PNP Bipolar Power Transistor RoHS: Compliant | 0 |
|
$0.1923 / $0.2360 | Buy Now |
DISTI #
87651848
|
Verical | Trans GP BJT PNP 25V 5A 1400mW 3-Pin(2+Tab) DPAK Tube Min Qty: 225 Package Multiple: 75 | Americas - 5475 |
|
$0.2259 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | 5A, 25V, PNP, SI, POWER TRANSISTOR | 546 |
|
$0.3653 / $0.7305 | Buy Now |
|
Quest Components | 5A, 25V, PNP, SI, POWER TRANSISTOR | 47 |
|
$1.8700 / $3.4000 | Buy Now |