Part Details for MJD148J by Nexperia
Overview of MJD148J by Nexperia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD148J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0133
|
Newark | Transistor, Bipolar, Npn, 45V, 4A/To-252 Rohs Compliant: Yes |Nexperia MJD148J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1770 |
|
$0.2060 / $0.5070 | Buy Now |
DISTI #
1727-MJD148JCT-ND
|
DigiKey | TRANS NPN 45V 4A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6076 In Stock |
|
$0.1394 / $0.5800 | Buy Now |
DISTI #
MJD148J
|
Avnet Americas | Transistor GP BJT NPN 45V 4A 3-Pin DPAK T/R - Tape and Reel (Alt: MJD148J) Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1398 | Buy Now |
DISTI #
771-MJD148J
|
Mouser Electronics | Bipolar Transistors - BJT MJD148/SOT428/DPAK RoHS: Compliant | 2186 |
|
$0.1390 / $0.5500 | Buy Now |
|
Future Electronics | 45 V 4 A 1.6 W NPN Surface Mount Bipolar (BJT) Transistor - TO-252-3, DPAK-3 RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1320 / $0.1420 | Buy Now |
|
Rochester Electronics | MJD148 - 45 V, 4 A NPN high power bipolar transistor RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.1074 / $0.1264 | Buy Now |
DISTI #
MJD148J
|
TTI | Bipolar Transistors - BJT MJD148/SOT428/DPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1380 / $0.1480 | Buy Now |
DISTI #
MJD148J
|
EBV Elektronik | Transistor GP BJT NPN 45V 4A 3-Pin DPAK T/R (Alt: MJD148J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |