-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJD122G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1269
|
Newark | Bipolar Transistor, Npn, 100V, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:100V, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 412 |
|
$0.4080 / $1.0800 | Buy Now |
DISTI #
MJD122GOS-ND
|
DigiKey | TRANS NPN DARL 100V 8A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4706 In Stock |
|
$0.3921 / $1.6200 | Buy Now |
DISTI #
MJD122G
|
Avnet Americas | Darlington Transistor, Dual NPN, 100 V, 8 A, 20 W, 1000 hFE, TO-252 (DPAK), 3 Pins - Rail/Tube (Alt:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube |
787 |
|
$0.3847 / $0.4026 | Buy Now |
DISTI #
42K1269
|
Avnet Americas | Darlington Transistor, Dual NPN, 100 V, 8 A, 20 W, 1000 hFE, TO-252 (DPAK), 3 Pins - Bulk (Alt: 42K1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk |
604 Partner Stock |
|
$0.4930 / $1.0800 | Buy Now |
DISTI #
863-MJD122G
|
Mouser Electronics | Darlington Transistors 8A 100V Bipolar Power NPN RoHS: Compliant | 1816 |
|
$0.3920 / $1.2300 | Buy Now |
DISTI #
V36:1790_07304024
|
Arrow Electronics | Trans Darlington NPN 100V 8A 1750mW 3-Pin(2+Tab) DPAK Tube Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks Date Code: 2430 | Americas - 770 |
|
$0.3770 / $0.5066 | Buy Now |
|
Future Electronics | MJD Series 100 V 8 A NPN Complementary Darlington Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tube |
653 Tube |
|
$0.3750 / $0.4250 | Buy Now |
|
Future Electronics | MJD Series 100 V 8 A NPN Complementary Darlington Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 75 Lead time: 12 Weeks Container: Tube |
0 Tube |
|
$0.3750 / $0.4250 | Buy Now |
|
Future Electronics | MJD Series 100 V 8 A NPN Complementary Darlington Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 75 Lead time: 12 Weeks Container: Tube |
0 Tube |
|
$0.3750 / $0.4250 | Buy Now |
|
Future Electronics | MJD Series 100 V 8 A NPN Complementary Darlington Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 61 Lead time: 12 Weeks Container: Tube |
0 Tube |
|
$0.3700 / $0.4150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD122G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD122G
onsemi
8.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
This table gives cross-reference parts and alternative options found for MJD122G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD122G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJD122 | Micro Commercial Components | Check for Price | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, PLASTIC, DPACK-3 | MJD122G vs MJD122 |