Part Details for MJD122 by Motorola Mobility LLC
Overview of MJD122 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Price & Stock for MJD122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 2005 |
|
$0.1500 / $0.7500 | Buy Now |
Part Details for MJD122
MJD122 CAD Models
MJD122 Part Data Attributes:
|
MJD122
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MJD122
Motorola Mobility LLC
8A, 100V, NPN, Si, POWER TRANSISTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Base Capacitance-Max | 200 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 20 W | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz | |
Turn-off Time-Max (toff) | 3500 ns | |
VCEsat-Max | 4 V |
Alternate Parts for MJD122
This table gives cross-reference parts and alternative options found for MJD122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD122TF | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD122 vs MJD122TF |
MJD122-TP-HF | Power Bipolar Transistor, | Micro Commercial Components | MJD122 vs MJD122-TP-HF |
NJVMJD122T4G-VF01 | 8.0 A, 100 V NPN Darlington Bipolar Power Transistor, 2500-REEL | onsemi | MJD122 vs NJVMJD122T4G-VF01 |
KSH122TF | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin, DPAK-3/2 | Fairchild Semiconductor Corporation | MJD122 vs KSH122TF |
MJD122 | Power Bipolar Transistor | Jiangsu Changjiang Electronics Technology Co Ltd | MJD122 vs MJD122 |
KSH122TF | NPN Silicon Darlington Transistor, 2000-REEL | onsemi | MJD122 vs KSH122TF |
MJD122TF | 8.0 A, 100 V NPN Darlington Bipolar Power Transistor, 2000-REEL | onsemi | MJD122 vs MJD122TF |
KSH122TM | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin, DPAK-3/2 | Fairchild Semiconductor Corporation | MJD122 vs KSH122TM |
KSH122TM | NPN Silicon Darlington Transistor, 2500-REEL | onsemi | MJD122 vs KSH122TM |
MJD122 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, PLASTIC, DPACK-3 | Micro Commercial Components | MJD122 vs MJD122 |