Part Details for MJD112T4G by Aptina Imaging
Overview of MJD112T4G by Aptina Imaging
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD112T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83604140
|
Verical | Trans Darlington NPN 100V 2A 1750mW 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2428 | Americas - 92500 |
|
$0.2083 / $0.2316 | Buy Now |
DISTI #
83672934
|
Verical | Trans Darlington NPN 100V 2A 1750mW 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2430 | Americas - 5000 |
|
$0.2246 / $0.2498 | Buy Now |