Part Details for MJC-65CS-RD-20-20 by NBK America LLC
Overview of MJC-65CS-RD-20-20 by NBK America LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1365CS#PBF | Analog Devices | 2x & 4x 70MHz, 1000V/µs Op Am | |
LT1365CS#TRPBF | Analog Devices | 2x & 4x 70MHz, 1000V/µs Op Am | |
LT1465CS#PBF | Analog Devices | 2x/4x uP, 1MHz C-Load pAere B |
Price & Stock for MJC-65CS-RD-20-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5662-MJC-65CS-RD-20-20TB-ND
|
DigiKey | Flexible Couplings -Jaw Type - C Container: Tape & Box (TB) MARKETPLACE PRODUCT |
50 In Stock |
|
Buy Now |