Part Details for MJB44H11T4 by STMicroelectronics
Overview of MJB44H11T4 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJB44H11T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5613
|
Newark | Power Bipolar Transistor, 10A I(C), 1-Element, Npn |Stmicroelectronics MJB44H11T4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 / $1.8800 | Buy Now |
|
Quest Components | 20 |
|
$1.7280 / $2.7648 | Buy Now |
Part Details for MJB44H11T4
MJB44H11T4 CAD Models
MJB44H11T4 Part Data Attributes
|
MJB44H11T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MJB44H11T4
STMicroelectronics
Low voltage NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 10 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | YES |
Alternate Parts for MJB44H11T4
This table gives cross-reference parts and alternative options found for MJB44H11T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJB44H11T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJB44H11T4G | Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt, D2PAK 2 LEAD, 800-REEL | onsemi | MJB44H11T4 vs MJB44H11T4G |
NJVMJB44H11T4G | Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | MJB44H11T4 vs NJVMJB44H11T4G |
MJB44H11G | Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt, D2PAK 2 LEAD, 50-TUBE | onsemi | MJB44H11T4 vs MJB44H11G |