Part Details for MJ88B3-B011-HLRVL16-C by DongGuan HeLing Electronics Co Ltd
Overview of MJ88B3-B011-HLRVL16-C by DongGuan HeLing Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC78B011FTG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Driver/Vout(V)=30/Square, Sine Wave | |
MP-64RJ45UNNB-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 11ft | |
G832MB011206322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold Black. |
Price & Stock for MJ88B3-B011-HLRVL16-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | RJ45 RJReceptacle Sink board WithLED Plugin Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS | 320 |
|
$0.3233 / $0.3429 | Buy Now |