Datasheets
MJ413 by:

10A, 325V, NPN, Si, POWER TRANSISTOR, TO-204AA, METAL, TO-3, 2 PIN

Part Details for MJ413 by onsemi

Overview of MJ413 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Part Details for MJ413

MJ413 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MJ413 Part Data Attributes

MJ413 onsemi
Buy Now Datasheet
Compare Parts:
MJ413 onsemi 10A, 325V, NPN, Si, POWER TRANSISTOR, TO-204AA, METAL, TO-3, 2 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code TO-3
Package Description METAL, TO-3, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A
Collector-Emitter Voltage-Max 325 V
Configuration SINGLE
DC Current Gain-Min (hFE) 15
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 2.5 MHz

Alternate Parts for MJ413

This table gives cross-reference parts and alternative options found for MJ413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MJ413 Power Bipolar Transistor, 10A I(C), 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Advanced Semiconductor Inc MJ413 vs MJ413

MJ413 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MJ413 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MJ413 by onsemi

Select Manufacturer
Which Manufacturer of MJ413 would you like to use for your alert(s)?
  • Please alert me when MJ413 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MJ413 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MJ413 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MJ413 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MJ413.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MJ413 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: