Part Details for MJ3248 by TT Electronics Power and Hybrid / Semelab Limited
Overview of MJ3248 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MJ3248
MJ3248 CAD Models
MJ3248 Part Data Attributes:
|
MJ3248
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
MJ3248
TT Electronics Power and Hybrid / Semelab Limited
8A, 150V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-66 | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-213AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |
Alternate Parts for MJ3248
This table gives cross-reference parts and alternative options found for MJ3248. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ3248, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ3248R1 | Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | MJ3248 vs MJ3248R1 |
MJ3248 | Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | MJ3248 vs MJ3248 |