Part Details for MJ3000 by Motorola Mobility LLC
Results Overview of MJ3000 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJ3000 Information
MJ3000 by Motorola Mobility LLC is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MJ3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for MJ3000
MJ3000 CAD Models
MJ3000 Part Data Attributes
|
MJ3000
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MJ3000
Motorola Mobility LLC
10A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1 MHz | |
VCEsat-Max | 4 V |
Alternate Parts for MJ3000
This table gives cross-reference parts and alternative options found for MJ3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJ3000 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | MJ3000 vs MJ3000 |
MJ3000 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the MJ3000 is not explicitly stated in the datasheet, but it can be determined by consulting the application notes and graphs provided by Motorola. Generally, the SOA is limited by the maximum voltage and current ratings, as well as the thermal characteristics of the device.
-
To ensure reliable operation of the MJ3000 in high-temperature environments, it is essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow. Additionally, the device should be operated within its specified temperature range, and derating may be necessary for extended operation at high temperatures.
-
The recommended PCB layout and design considerations for the MJ3000 include using a multi-layer board with a solid ground plane, minimizing lead lengths and inductance, and providing adequate decoupling and bypassing. Additionally, the device should be placed in a location that minimizes thermal resistance and ensures good airflow.
-
To protect the MJ3000 from electrostatic discharge (ESD), it is essential to follow proper handling and storage procedures, such as using anti-static bags, wrist straps, and mats. Additionally, the device should be connected to a ground plane or other ESD protection devices during assembly and testing.
-
The recommended testing and validation procedures for the MJ3000 include performing functional testing, such as verifying the device's output characteristics and switching behavior, as well as environmental testing, such as temperature cycling and vibration testing. Additionally, the device should be tested for compliance with relevant industry standards and regulations.