Part Details for MJ2955A by New Jersey Semiconductor Products Inc
Results Overview of MJ2955A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJ2955A Information
MJ2955A by New Jersey Semiconductor Products Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MJ2955A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,BJT,PNP,60V V(BR)CEO,15A I(C),TO-3 | 3410 |
|
$3.6750 / $10.5000 | Buy Now |
Part Details for MJ2955A
MJ2955A CAD Models
MJ2955A Part Data Attributes
|
MJ2955A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MJ2955A
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 60V 15A 3-Pin(2+Tab) TO-3
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 18 MHz |