There are no models available for this part yet.
Overview of MJ2-1711 PH-20 by Moujen Switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1711AUJZ-2.5-R7 | Analog Devices | 150mA Low Dropout linear regul | |
ADP1711AUJZ-1.8-R7 | Analog Devices | 150mA Low Dropout linear regul | |
ADM1171-1AUJZ-RL7 | Analog Devices | Positive Hotswap I-Sence Auto |
Price & Stock for MJ2-1711 PH-20 by Moujen Switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3453-MJ2-1711PH-20-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 250V Min Qty: 20 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
2000 In Stock |
|
$10.0100 / $12.8300 | Buy Now |