Part Details for MJ2-1702 PH-20 by Moujen Switch
Overview of MJ2-1702 PH-20 by Moujen Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9221702MRA | Renesas Electronics Corporation | Fast CMOS Octal Transparent Latch | |
HD6417020SX20IV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
2SD1702-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Price & Stock for MJ2-1702 PH-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-MJ2-1702PH-20-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 250V Min Qty: 20 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
2000 In Stock |
|
$8.0900 / $10.9100 | Buy Now |