There are no models available for this part yet.
Overview of MJ2-1523 by Moujen Switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1523MLF | Renesas Electronics Corporation | Video Clock Synthesizer With I2C Programmable Delay | |
1523MLFT | Renesas Electronics Corporation | Video Clock Synthesizer With I2C Programmable Delay |
Price & Stock for MJ2-1523 by Moujen Switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3453-MJ2-1523-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 250V Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$8.4400 / $11.2600 | Buy Now |