-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJ15024 by SPC Multicomp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473376
|
Farnell | TRANS, BIPOLAR, NPN, 250V, 16A, TO-3 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 1254 |
|
$2.3347 / $7.4817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJ15024
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MJ15024
SPC Multicomp
Power Bipolar Transistor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
This table gives cross-reference parts and alternative options found for MJ15024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ15024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJ15024 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 16A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | MJ15024 vs MJ15024 |
The maximum safe operating temperature for the MJ15024 is 150°C, as specified in the datasheet. However, it's recommended to operate the transistor within a temperature range of -55°C to 125°C for optimal performance and reliability.
To ensure the MJ15024 is properly biased for linear operation, you should provide a base-emitter voltage (Vbe) of around 0.7V to 0.8V, and a collector-emitter voltage (Vce) of at least 1V to 2V. Additionally, ensure the collector current (Ic) is within the recommended range of 1A to 3A.
The maximum collector current (Ic) that the MJ15024 can handle is 3A, as specified in the datasheet. However, it's recommended to operate the transistor within a current range of 1A to 2A for optimal performance and reliability.
Yes, the MJ15024 can be used as a switch. However, you should ensure that the transistor is properly biased and that the collector-emitter voltage (Vce) is sufficient to fully saturate the transistor. Additionally, consider the switching frequency, as high-frequency switching can lead to increased power dissipation and reduced reliability.
To protect the MJ15024 from electrostatic discharge (ESD), handle the transistor by the body, avoid touching the leads, and use an anti-static wrist strap or mat when handling the device. Additionally, ensure that the printed circuit board (PCB) and assembly process are designed to minimize ESD risks.