Part Details for MJ15012 by New Jersey Semiconductor Products Inc
Overview of MJ15012 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJ15012
MJ15012 CAD Models
MJ15012 Part Data Attributes:
|
MJ15012
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MJ15012
New Jersey Semiconductor Products Inc
Trans GP BJT PNP 250V 10A 3-Pin(2+Tab) TO-204 Tray
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Transistor Element Material | SILICON |