Part Details for MJ1102F by Ohmite Mfg Co
Overview of MJ1102F by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJ1102F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Film Resistor - 11K Ohm - 1% - 0.125W - (+/-) 50 ppm/°C. |
1000 In Stock |
|
$1.6200 / $8.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 2100 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 1680 |
|
$0.0400 / $0.2000 | Buy Now | |
|
Master Electronics | Metal Film Resistor - 11K Ohm - 1% - 0.125W - (+/-) 50 ppm/°C. |
1000 In Stock |
|
$1.6200 / $8.1000 | Buy Now |