Part Details for MJ11015 by Motorola Mobility LLC
Results Overview of MJ11015 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MJ11015 Information
MJ11015 by Motorola Mobility LLC is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MJ11015
MJ11015 CAD Models
MJ11015 Part Data Attributes
|
MJ11015
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MJ11015
Motorola Mobility LLC
30A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AA
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 200 W | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz | |
VCEsat-Max | 4 V |
MJ11015 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the MJ11015 is not explicitly stated in the datasheet. However, it's recommended to follow the guidelines provided in Motorola's application note AN-944, which provides SOA curves for similar devices.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the device within its recommended operating temperature range (TJ = -55°C to 150°C).
-
The recommended gate drive circuitry for the MJ11015 typically includes a gate resistor (RG) in the range of 10-100 ohms, a gate capacitor (CG) in the range of 10-100 nF, and a voltage source capable of providing a gate voltage (VGS) of ±15V. The exact values depend on the specific application and switching frequency.
-
To protect the MJ11015 from EOS and ESD, it's recommended to follow proper handling and storage procedures, use ESD-safe materials and tools, and implement protection circuits such as TVS diodes, zener diodes, or resistors in series with the gate and drain terminals.
-
The recommended PCB layout and thermal design for the MJ11015 should prioritize low inductance, low resistance, and good thermal conductivity. This can be achieved by using a multi-layer PCB, placing the device close to the heat sink, and using thermal vias and thermal pads to dissipate heat efficiently.