Part Details for MJ10008 by New Jersey Semiconductor Products Inc
Overview of MJ10008 by New Jersey Semiconductor Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJ10008
MJ10008 CAD Models
MJ10008 Part Data Attributes
|
MJ10008
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MJ10008
New Jersey Semiconductor Products Inc
Trans Darlington NPN 450V 30A 3-Pin(2+Tab) TO-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON |