Part Details for MJ10008 by Mospec Semiconductor Corp
Overview of MJ10008 by Mospec Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJ10008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | POWER TRANSISTORS(20A,400-500V,175W) | 8000 |
|
RFQ |
Part Details for MJ10008
MJ10008 CAD Models
MJ10008 Part Data Attributes
|
MJ10008
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MJ10008
Mospec Semiconductor Corp
Power Bipolar Transistor, 20A I(C), NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 20 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 30 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 175 W | |
Surface Mount | NO |
Alternate Parts for MJ10008
This table gives cross-reference parts and alternative options found for MJ10008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ10008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ10008 | 20A, 450V, NPN, Si, POWER TRANSISTOR, TO-204AA | Motorola Mobility LLC | MJ10008 vs MJ10008 |